- Home ›
- All Products›
- 5-641213-8
5-641213-8
TE Connectivity / AMP Brand
28P MTA100 HDR ASSY PO/ST LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
28P MTA100 HDR ASSY PO/ST LF
Search Keywords: 56412138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-641213-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Contact Mating Area Length:.295 in, 7.49 mm
-
Contact Shape & Form:Square
-
Operating Voltage:250 VAC
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
Connector Length:2.8 in, 71.12 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Contact Layout:Inline
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Bright
-
Mating Alignment Type:Polarization
-
Housing Material:Polyester - GF
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):5 A
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Mating Retention:Without
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Connector Height:.305 in, 7.75 mm
-
Mating Alignment:With
-
Number of Rows:1
-
Packaging Quantity:1
-
Number of Positions:28
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Partially Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Package
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$16.59
500
$8.78
750
$6.18
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing