Image is representational - see mfr. specs

22P MTA156 HDR ASSY FL ST LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22P MTA156 HDR ASSY FL ST LF
Search Keywords: 56412092
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-641209-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • UL Flammability Rating:
    UL 94V-0
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Contact Mating Area Plating Material:
    Gold
  • Contact Layout:
    Inline
  • Connector Height:
    .425 in, 10.8 mm
  • Mating Retention Type:
    Friction Lock
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Round Termination Post & Tail Diameter:
    .045 in, 1.14 mm
  • PCB Mount Orientation:
    Vertical
  • Connector Length:
    3.588 in, 91.14 mm
  • Mating Retention:
    With
  • PCB Mount Retention:
    Without
  • Contact Shape & Form:
    Round
  • Contact Mating Area Length:
    .4 in, 10.16 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Copper Alloy
  • Packaging Quantity:
    250
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Sealable:
    No
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Number of Rows:
    1
  • Panel Mount Feature:
    Without
  • Circuit Application:
    Power
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Polyester - GF
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Positions:
    22
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Agency/Standard:
    CSA , UL
  • Mating Pin Diameter:
    .045 in, 1.14 mm
  • Operating Voltage:
    600 VAC
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Current Rating (Max):
    7 A
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Alignment:
    Without
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Alignment:
    With
  • Packaging Type:
    Package
  • Mating Alignment Type:
    Polarization
  • Header Type:
    Partially Shrouded
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
125
$27.52
250
$14.57
375
$10.25
500 +
$10.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!