Image is representational - see mfr. specs

21P MTA156 HDR ASSY FL ST LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
21P MTA156 HDR ASSY FL ST LF
Search Keywords: 56412091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-641209-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector System:
    Wire-to-Board
  • Contact Base Material:
    Copper Alloy
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Finish:
    Bright
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Contact Type:
    Pin
  • Number of Rows:
    1
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Mating Pin Diameter:
    .045 in, 1.14 mm
  • Connector Length:
    3.432 in, 83.21 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • PCB Mount Retention:
    Without
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Length:
    .4 in, 10.16 mm
  • Contact Mating Area Plating Material:
    Gold
  • Mating Retention:
    With
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Packaging Quantity:
    250
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector Mounting Type:
    Board Mount
  • Agency/Standard:
    CSA , UL
  • Operating Voltage:
    600 VAC
  • Circuit Application:
    Power
  • Number of Positions:
    21
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Housing Material:
    Polyester - GF
  • Contact Current Rating (Max):
    7 A
  • Round Termination Post & Tail Diameter:
    .045 in, 1.14 mm
  • Panel Mount Feature:
    Without
  • Contact Shape & Form:
    Round
  • Connector Height:
    .425 in, 10.8 mm
  • PCB Mount Orientation:
    Vertical
  • Mating Retention Type:
    Friction Lock
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Primary Product Color:
    Natural
  • Mating Alignment Type:
    Polarization
  • Header Type:
    Partially Shrouded
  • Packaging Type:
    Package
  • Mating Alignment:
    With
  • Approved Standards:
    CSA LR7189 , UL E28476
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
125
$25.97
250
$13.75
375
$9.68
500 +
$9.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!