Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-641209-0

20P MTA156 HDR ASSY FL ST LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20P MTA156 HDR ASSY FL ST LF
Search Keywords: 56412090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-641209-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • PCB Mount Orientation:
    Vertical
  • Mating Retention:
    With
  • Agency/Standard:
    CSA , UL
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Type:
    Pin
  • Housing Material:
    Polyester - GF
  • Round Termination Post & Tail Diameter:
    .045 in, 1.14 mm
  • Circuit Application:
    Power
  • Number of Rows:
    1
  • Mating Pin Diameter:
    .045 in, 1.14 mm
  • Contact Current Rating (Max):
    7 A
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Connector Length:
    3.276 in, 83.21 mm
  • Contact Underplating Material:
    Nickel
  • Operating Voltage:
    600 VAC
  • Connector Height:
    .425 in, 10.8 mm
  • Number of Positions:
    20
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Length:
    .4 in, 10.16 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Shape & Form:
    Round
  • Contact Mating Area Plating Material Finish:
    Bright
  • Packaging Quantity:
    250
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Gold
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Mating Retention Type:
    Friction Lock
  • Panel Mount Feature:
    Without
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Contact Layout:
    Inline
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment Type:
    Polarization
  • Primary Product Color:
    Natural
  • Mating Alignment:
    With
  • Header Type:
    Partially Shrouded
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Packaging Type:
    Package
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-641209-0 RoHS compliant?
Yes, 5-641209-0 is RoHS compliant.
What is the lead time for 5-641209-0?
The standard lead time for 5-641209-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$27.26
250
$14.43
375
$10.16
500 +
$9.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!