Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-640620-3

23P MTA100 CONN ASSY F/T RED

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
23P MTA100 CONN ASSY F/T RED
Search Keywords: 56406203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-640620-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Connector & Housing Type: Receptacle
Contact Retention Within Housing: With
Contact Underplating Material: Nickel
Contact Current Rating (Max): 5 A
Connector System: Wire-to-Board
Sealable: No
Housing Color: Red
Mating Retention: With
Housing Material: Nylon
Connector Product Type: Connector Assembly
Mating Alignment: Without
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Mating Area Plating Material: Tin
Number of Cavities: 23
Number of Rows: 1
Insertion Force Type: Normal
UL Rating: Recognized
Number of Positions: 23
UL Flammability Rating: UL 94V-2
Circuit Application: Signal
Packaging Quantity: 250
Wire Contact Termination Area Plating Material: Tin
Mating Retention Type: Locking Ramp
Shielded: No
Operating Voltage: 250 VAC
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Centerline (Pitch): .1 in, 2.54 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Wire Size: 22 AWG, .3 – .4 mm²
Connector & Contact Terminates To: Wire & Cable
Packaging Method: Box & Carton
Approved Standards: UL E28476
Product Width: .305 in, 7.75 mm
Contact Type: Receptacle
Product Length: 2.3 in, 58.42 mm
Compatible With Discrete Wire Type: Stranded
Connector Height: .52 in, 13.21 mm
CSA Rating: LR 7189
Contacts Preloaded: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-640620-3 RoHS compliant?
Yes, 5-640620-3 is RoHS compliant.
What is the lead time for 5-640620-3?
The standard lead time for 5-640620-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
28 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$3.64
1,250
$1.93
1,875
$1.36
2,500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!