- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-640428-4
5-640428-4
TE Connectivity / AMP Brand
24P MTA156 CONN ASSY 22AWG RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
24P MTA156 CONN ASSY 22AWG RED
Search Keywords: 56404284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-640428-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CSA Rating:Certified
-
Packaging Quantity:100
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Current Rating (Max):7 A
-
Mating Retention:With
-
Wire/Cable Type:Stranded
-
UL Rating:Recognized
-
Width:.355 in, 9.02 mm
-
Sealable:No
-
Height:.725 in, 18.42 mm
-
CSA File Number:LR 7189
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Wire Size:22 AWG, .3 – .4 mm²
-
Length:3.744 in, 95.1 mm
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
Contact Layout:In-line
-
Panel Gasket:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Retention Type:Locking Ramp
-
Connector Product Type:Connector Assembly
-
Contact Retention Type within Housing:Locking Lance
-
Agency/Standard:CSA , UL
-
Housing Color:Red
-
Circuit Application:Signal
-
Number of Positions:24
-
Wire Contact Termination Area Plating Material:Tin
-
Panel Mount:No
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insertion Force Type:Normal
-
Shape:Rectangular
-
Contact Type:Female
-
Packaging Method:Box & Carton
-
UL File Number:E28476
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Shielded:No
-
Number of Cavities:24
-
Product Style:Assembly
-
Connector Type:Connector Assembly
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Mating Alignment:Without
-
Housing Material:Nylon 6/6
-
Connector System:Wire-to-Board
-
Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
You may purchase all in-stock quantity of 250
Stock lot only:
250
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.672
1,000
$1.520
1,500
$1.200
2,000 +
$1.170
Click for Quote
Log in
to unlock special pricing