Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-640428-3

23P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
23P MTA156 CONN ASSY 22AWG RED
Search Keywords: 56404283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-640428-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mating Retention Type:
    Locking Ramp
  • UL Flammability Rating:
    UL 94V-2
  • Operating Voltage:
    600 VAC
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    Without
  • Shielded:
    No
  • Contact Retention Type within Housing:
    Locking Lance
  • Insertion Force Type:
    Normal
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Within Housing:
    With
  • Number of Rows:
    1
  • Sealable:
    No
  • Contact Mating Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    23
  • Contact Current Rating (Max):
    7 A
  • UL Rating:
    Recognized
  • Housing Material:
    Nylon 6/6
  • Packaging Quantity:
    100
  • Contact Underplating Material:
    Nickel
  • Circuit Application:
    Signal
  • Number of Cavities:
    23
  • Wire Contact Termination Area Plating Material:
    Tin
  • Connector Product Type:
    Connector Assembly
  • Mating Retention:
    With
  • Housing Color:
    Red
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    22 AWG, .3 – .4 mm²
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Agency/Standard:
    CSA , UL
  • Connector & Contact Terminates To:
    Wire & Cable
  • Packaging Method:
    Box & Carton
  • Product Width:
    .355 in, 9.02 mm
  • Approved Standards:
    UL E28476
  • Product Length:
    3.588 in, 91.13 mm
  • Contacts Preloaded:
    Yes
  • Connector Height:
    .725 in, 18.42 mm
  • Compatible With Discrete Wire Type:
    Stranded
  • CSA Rating:
    LR 7189
  • Contact Type:
    Receptacle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-640428-3 RoHS compliant?
Yes, 5-640428-3 is RoHS compliant.
What is the lead time for 5-640428-3?
The standard lead time for 5-640428-3 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.39
300
$2.38
500
$2.37
1,000
$1.46
1,500
$1.15
2,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!