- Home ›
- All Products›
- 5-640426-2
5-640426-2
TE Connectivity / AMP Brand
22P MTA156 CONN ASSY 18AWG ORA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
- Connector
- 22 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-156 Product Line
Search Keywords: 56404262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-640426-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Number of Power Positions:22
-
Contact Current Rating (Max):7 A
-
Strain Relief:With
-
UL Rating:Recognized
-
Contact Mating Area Plating Material Finish:Matte
-
Packaging Quantity:125
-
Mating Alignment:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:With
-
Housing Color:Orange
-
Connector Profile:Standard
-
PCB Mount Alignment:Without
-
PCB Mount Retention:Without
-
Wire & Cable IDC Installation Type:Closed End
-
UL Flammability Rating:UL 94V-2
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Wire Contact Termination Area Plating Material:Tin
-
Number of Positions:22
-
Contact Layout:Inline
-
Connector & Housing Type:Receptacle
-
Contact Retention Type within Housing:Locking Lance
-
Connector System:Wire-to-Board
-
Rectangular Power Connector Type:Connector Assembly
-
Mating Retention Type:Locking Ramp
-
Panel Mount Feature:Without
-
Contact Base Material:Copper Alloy
-
Housing Material:Nylon
-
Circuit Application:Power
-
Contact Underplating Material:Nickel
-
Sealable:No
-
Contact Type:Receptacle
-
Cable Exit Angle:90°
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Wire Size:18 AWG, .8 – .9 mm²
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Carton
-
Product Length:3.432 in
-
Compatible With Discrete Wire Type:Stranded
-
Wire Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
CSA Rating:Certified , LR 7189
-
Contact Underplating Material Thickness:.762 µin, 30 µm
-
Connector Height:.355 in, 9.02 mm
-
Approved Standards:UL E28476
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
125
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$2.13
1,000
$1.32
1,500
$1.04
2,000 +
$1.02
Click for Quote
Log in
to unlock special pricing