Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-640426-0

20P MTA156 CONN ASSY 18AWG ORA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
20P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 56404260
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-640426-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 20Power
Maximum Voltage Rating: 600 VAC
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-640426-0 RoHS compliant?
Yes, 5-640426-0 is RoHS compliant.
What is the lead time for 5-640426-0?
The standard lead time for 5-640426-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 125
Stock lot only:
3
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
625
Order Increment:
125
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.1758
125
$1.9780
250
$1.9730
625
$1.9680
1,250
$1.2110
1,875
$0.9590
2,500 +
$0.9400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!