- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 5621618-1
5621618-1
TE Connectivity / AMP Brand
Cable Assembly Twisted Pair 1m 30AWG VHDCI to VHDCI 68 to 68 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Twisted Pair 1m 30AWG VHDCI to VHDCI 68 to 68 POS PL-PL
Search Keywords: 56216181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5621618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$71.13
5
$68.38
10
$67.36
15
$66.35
25
$65.35
50 +
$64.37
Click for Quote
Log in
to unlock special pricing