- Home ›
- All Products›
- 5-6123212-4
5-6123212-4
TE Connectivity / AMP Brand
0.8FH,R13H.5,100,30/Sn,TU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.8FH,R13H.5,100,30/Sn,TU
Search Keywords: 561232124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6123212-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
PCB Contact Termination Area Plating Material:Tin
-
Assembly Process Feature:None
-
Mating Alignment:With
-
Contact Current Rating (Max):.8 A
-
Stack Height:.512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Mount Alignment Type:Positioning Bosses
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Height:.46 in, 11.75 mm
-
Stackable:Yes
-
PCB Mount Orientation:Vertical
-
Housing Material:LCP
-
Centerline (Pitch):.031 in, .8 mm
-
Number of Positions:100
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Tab Width:.016 in, .4 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Operating Voltage:100 VAC
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Mating Tab Thickness:.008 in, .2 mm
-
Contact Type:Socket
-
Insulation Resistance:2 MΩ
-
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
Packaging Type:Tube
-
Primary Product Color:Natural
-
Dielectric Withstanding Voltage (Max):500 VACrms
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$9.63
500
$5.10
750
$3.59
1,000 +
$3.52
Click for Quote
Log in
to unlock special pricing