- Home ›
- All Products›
- 55995-2
55995-2
TE Connectivity / AMP Brand
TERM,COPALUM R 4/0A 3/0C 5/16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM,COPALUM R 4/0A 3/0C 5/16
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 5/16 [M8]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 4/0 [110.94²]
Search Keywords: 559952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55995-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Holes:1
-
Packaging Method:Box
-
Wire Insulation Support:With
-
Sealable:Yes
-
Packaging Quantity:25
-
Terminal Plating Material:Tin
-
Contact Underplating Material:None
-
Barrel Type:Closed
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Barrel Inside Diameter:.728 in, 18.5 mm
-
Stud Size:1/2 , M8
-
Wire Size:0000 AWG, 214928 CMA, 110.94 mm²
-
Stud Diameter:.327 in, 8.33 mm
-
Tongue Thickness:.177 in, 4.5 mm
-
Product Length:3.105 in, 79 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
7
$1,090.41
13
$619.77
19
$437.44
25 +
$428.69
Click for Quote
Log in
to unlock special pricing