- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 55982-1
55982-1
TE Connectivity / AMP Brand
TERM,COPALUM R 2/0 3/8 90RH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERM,COPALUM R 2/0 3/8 90RH
Product Highlights:
- Terminal Style = Flag
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 2/0 [71.3²]
Search Keywords: 559821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55982-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:3/8
-
Wire Size:00 AWG, 104500 CMA, 71.3 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$1,957.61
25
$1,039.85
38
$698.51
50 +
$684.54
Click for Quote
Log in
to unlock special pricing