- Home ›
- All Products›
- 5-591917-1
5-591917-1
TE Connectivity / AMP Brand
TJ SZ 20/22 SPEC WIDE SINGLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TJ SZ 20/22 SPEC WIDE SINGLE
Search Keywords: 55919171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-591917-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Contact Size:20
-
Contact Base Material:Beryllium Copper
-
Connector System:Wire-to-Wire
-
Terminal Junction System Component Type:Electronic Splice-Resistor
-
Number of Contact Points:10
-
Number of Positions:10
-
Resistor Specification:RN65C1270F
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1.5 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Resistance Value:127 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$407.60
5,000
$208.18
7,500
$141.71
9,999 +
$138.88
Click for Quote
Log in
to unlock special pricing