- Home ›
- All Products›
- 5-591842-1
5-591842-1
TE Connectivity / AMP Brand
TERM JCT,DOUBLE SPLICE,SZ 20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERM JCT,DOUBLE SPLICE,SZ 20
Product Highlights:
- Electronic Splice-Diode
- Size = 20
- Splice Type = Dual
- Diode Circuit Number = 1N5618
- Figure = 6D
Search Keywords: 55918421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-591842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Sealable:Yes
-
Contact Current Rating (Max):1 A
-
Number of Positions:2
-
Junction Splice Type:Dual
-
Diode Voltage Rating:600 V
-
Diode Current Rating:1 A
-
Compatible With Contact Size:20
-
Diode Circuit Number:1N5618
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.13 in, 3.3 mm
-
Contact Mating Area Plating Material:Gold , Gold per MIL-G-45204
-
Connector & Contact Terminates To:Wire & Cable
-
Seal Material:Fluorosilicone Rubber , Silicone Rubber
-
Seal Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$601.69
5,000
$307.31
7,500
$209.19
9,999 +
$205.00
Click for Quote
Log in
to unlock special pricing