- Home ›
- All Products›
- 558665-2
558665-2
TE Connectivity / AMP Brand
BOOT, SQUEEZE-TO-RELEASE, CABLE, INFOPORT, SERIES III
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BOOT, SQUEEZE-TO-RELEASE, CABLE, INFOPORT, SERIES III
Search Keywords: 5586652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:558665-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Release Style:Squeeze-to-Release
-
Color:Black
-
Number of Slots:1
-
Shielded:No
-
Housing Material:Polyphenylene Oxide (PPO)
-
Product Type:Accessory
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Accessory Type:Cable Connector Cover
-
Height:1.28 in, 32.6 mm
-
Material:Nylon
-
Length:3.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
500
$6.19
1,000
$3.28
1,500
$2.31
2,000 +
$2.26
Click for Quote
Log in
to unlock special pricing