- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 55858-1
55858-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG - M6 Stud Size - 6.35 mm (.25 in) Stud Diameter - Closed Barrel - Straight - Tin Plated - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG - M6 Stud Size - 6.35 mm (.25 in) Stud Diameter - Closed Barrel - Straight - Tin Plated - Partially Insulated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 558581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55858-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$3.12
50
$3.11
100
$3.10
250
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing