Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

55856-1

12-10 PRE-INSUL SEALED TERM R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12-10 PRE-INSUL SEALED TERM R
Search Keywords: 558561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 55856-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Ring Tongue Terminal
Stud Size: 4.16 mm
Wire Size: 10-12 AWG
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55856-1 RoHS compliant?
Yes, 55856-1 is RoHS compliant.
What is the lead time for 55856-1?
The standard lead time for 55856-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 874
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$3.94
100
$3.93
250
$3.92
500
$2.41
750
$1.91
1,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!