- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 55853-1
55853-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.35 mm (.25 in) Stud Diameter - Closed Barrel - Straight - Tin Plated - ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.35 mm (.25 in) Stud Diameter - Closed Barrel - Straight - Tin Plated - Partially Insulated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 558531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.202
100
$1.093
250
$1.076
500
$1.051
1,000
$1.029
3,000
$0.995
5,000
$0.993
8,000 +
$0.989
Click for Quote
Log in
to unlock special pricing