- Home ›
- All Products›
- 55847-1
55847-1
TE Connectivity / AMP Brand
22-18 PRE-INSUL SEALED TERM R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22-18 PRE-INSUL SEALED TERM R
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 558471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55847-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:Yes
-
Packaging Method:Loose Piece
-
Number of Holes:1
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:22 – 18 AWG, 509 – 1900 CMA, .26 – .96 mm²
-
Stud Diameter:.164 in, 4.17 mm
-
Stud Size:#8 , M4
-
Tongue Thickness:.032 in, .81 mm
-
Operating Temperature Range:125 °C, 257 °F
-
Product Length:1.266 in, 32.2 mm
-
Voltage Rating:1000 V, 600 V
-
Terminal Features:Heavy Duty
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$3.13
500
$1.93
750
$1.53
1,000 +
$1.50
Click for Quote
Log in
to unlock special pricing