- Home ›
- All Products›
- 55840-1
55840-1
TE Connectivity / AMP Brand
COPALUM R 3/0A 2/0C (2)3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COPALUM R 3/0A 2/0C (2)3/8
Search Keywords: 558401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55840-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Holes:2
-
Packaging Quantity:25
-
Packaging Method:Box
-
Stud Size:3/8
-
Wire Insulation Support:With
-
Sealable:Yes
-
Barrel Type:Closed
-
Contact Underplating Material:Nickel
-
Terminal Plating Material:Tin
-
Tongue Thickness:.132 in, 3.35 mm
-
Barrel Inside Diameter:.56 in, 14.22 mm
-
Stud Diameter:.375 in, 9.53 mm
-
Wire Size:000 AWG, 138168 CMA, 87.2 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Product Length:3.813 in, 97.03 mm
-
Voltage Rating:600 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
7
$1,142.68
13
$1,131.36
19
$1,120.16
25 +
$1,109.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT