Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

558400-1

Conn 110 Connect HDR 6 POS 5mm IDT ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn 110 Connect HDR 6 POS 5mm IDT ST Cable Mount Bag
Product Highlights:
  • Accessory
  • Accessory Type = Connecting Block
  • 3 pair Positions
  • Termination Style = 110 style punch-down
  • Not A NETCONNECT Select System
Search Keywords: 5584001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 558400-1
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: 110 Connect
Body Orientation: Straight
Gender: HDR
Mounting: Cable Mount
Pitch: 5 mm
Number of Contacts: 6
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 558400-1 discontinued?
Yes, 558400-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 558400-1 RoHS compliant?
Yes, 558400-1 is RoHS compliant.
What is the lead time for 558400-1?
The standard lead time for 558400-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.400
50
$2.920
100
$1.800
200 +
$0.879
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!