Image is representational - see mfr. specs

TWIN LF CONT IS 20-24 AU

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Carton 包装
Certificate of Compliance Guarantee
説明 +
TWIN LF CONT IS 20-24 AU
Product Highlights:
  • Contact
  • Contact Type = Bifurcated
  • 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
  • Wire Termination Type = Crimp
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 55838535
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    5-583853-5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-28 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 19,700
Ships today, if you order in
在庫数量のMOQ:
25
在庫切れ数量のMOQ:
25
34 Weeks 出荷できます 1/27/27
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
25
$7.37
1,000
$7.36
2,500
$7.34
6,250
$7.32
12,500
$3.74
18,750
$2.55
25,000 +
$2.50
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!