Available Replacements
Non-RoHS Equivalent
583853-4 583853-4 TE Connectivity / AMP Brand
583853-4

TE Connectivity / AMP Brand

In Stock: 35,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-583853-4

TWIN LF CONT IS 20-24 AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TWIN LF CONT IS 20-24 AU
Product Highlights:
  • Contact
  • Contact Type = Bifurcated
  • 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
  • Wire Termination Type = Crimp
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 55838534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-583853-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 16-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-583853-4 RoHS compliant?
Yes, 5-583853-4 is RoHS compliant.
What is the lead time for 5-583853-4?
The standard lead time for 5-583853-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,950
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.06
250
$4.05
500
$4.04
1,250
$4.03
2,500
$2.13
3,750
$1.46
5,000 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!