- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-583649-3
5-583649-3
TE Connectivity / AMP Brand
CONT.CRP.SNAP TW.LF.STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.CRP.SNAP TW.LF.STRIP
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 55836493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-583649-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,781
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
7000
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4071
2,500
$0.3991
5,000
$0.3951
7,000
$0.3900
14,000
$0.3229
21,000
$0.3213
28,000 +
$0.3197
Click for Quote
Log in
to unlock special pricing