- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-583649-2
TE Connectivity / AMP Brand
5-583649-2
CONT.CRP.SNAP TW.LF.STRIP
View Datasheet Accessories Notify Me
- Contact
- Contact Type = Bifurcated
- 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-583649-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000 -
Accepts Wire Insulation Diameter Range:.045 – .095 in, 1.14 – 2.41 mm
-
Wire Size:22 – 18 AWG, .3 – .9 mm²
-
Packaging Quantity:7000
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Strip
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:15 – 15 µin
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Wire Range Color Code:Violet
-
Centerline (Pitch):.156 in, 3.18 mm, 3.96 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type within Housing:Locking Lance
-
End of Life: Final orders must be placed by 10/22/2026