- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-583616-4
TE Connectivity / AMP Brand
5-583616-4
TWIN LF CONT IS 24-28 AU
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-583616-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 16-28 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |