- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 5-583616-3
5-583616-3
TE Connectivity / AMP Brand
CONT.CRP.SNAP TW.LF. STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.CRP.SNAP TW.LF. STRIP
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 55836163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-583616-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,050
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
7000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$2.964
1,000
$2.956
2,500
$2.949
5,000
$2.941
7,000
$2.934
14,000
$1.499
21,000
$1.020
28,000 +
$1.000
Click for Quote
Log in
to unlock special pricing
Accessories