- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 55835-2
55835-2
TE Connectivity / AMP Brand
TERM,COPALUM R 2A 4C (2)3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERM,COPALUM R 2A 4C (2)3/8
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 2 Holes
- Wire Size (AWG or CM) Aluminum = 2 [35.0²]
Search Keywords: 558352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55835-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:3/8
-
Wire Size:4 AWG, 42615 CMA, 22 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for out of Stock Qty:
7
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$1,206.54
5
$1,203.52
7
$1,200.51
13
$682.34
19
$481.61
25 +
$471.97
Click for Quote
Log in
to unlock special pricing