- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 55833-2
55833-2
TE Connectivity / AMP Brand
TERM,COPALUM R 4AL6CU (2) 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERM,COPALUM R 4AL6CU (2) 3/8
Search Keywords: 558332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55833-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:3/8
-
Wire Size:4 AWG, 42420 CMA, 21.9 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
7
$779.08
13
$442.81
19
$312.54
25 +
$306.29
Click for Quote
Log in
to unlock special pricing