- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-583259-4
5-583259-4
TE Connectivity / AMP Brand
CONT MOD FORK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT MOD FORK
Search Keywords: 55832594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-583259-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
143 Weeks
can ship
2/26/29
Price (USD)
Qty
Unit Price
1,500
$1.907
3,000
$1.010
4,500
$0.710
6,000 +
$0.696
Click for Quote
Log in
to unlock special pricing
Accessories