Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

55822-1

Ring Tongue Terminal - 1/0 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 1/0 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blue Insulation.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 558221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 55822-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55822-1 RoHS compliant?
Yes, 55822-1 is RoHS compliant.
What is the lead time for 55822-1?
The standard lead time for 55822-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 321
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
42 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$37.99
50
$37.89
100
$37.80
250
$37.70
500
$19.26
750
$13.11
1,000 +
$12.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!