- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 557984-1
557984-1
TE Connectivity / AMP Brand
RCPT ASSY,50PO,SHLD,A/PIN,CHAM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RCPT ASSY,50PO,SHLD,A/PIN,CHAM
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 5579841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:557984-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$20.13
25
$20.08
35
$20.03
70
$12.33
105
$9.76
140 +
$9.57
Click for Quote
Log in
to unlock special pricing