- Home ›
- All Products›
- 55792-2
55792-2
TE Connectivity / AMP Brand
PG BUTT SPLC 22-16COMM22-18MIL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PG BUTT SPLC 22-16COMM22-18MIL
Search Keywords: 557922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55792-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Wire Insulation Support:With
-
Splice Type:Butt Splice
-
Packaging Method:Tape Mounted
-
Sealable:No
-
Packaging Quantity:2500
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Contact Base Material:Copper
-
Product Weight:.358 g
-
Terminal Plating Material:Tin
-
Product Length:1.076 in, 27.33 mm
-
Insulation Material:Vinyl
-
Splice Features:Serrated
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,875
$0.6608
3,750
$0.4066
5,625
$0.3219
7,500 +
$0.3155
Click for Quote
Log in
to unlock special pricing