- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 557101-5
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
557101-5
1.27 [.050] Series I, HD, FH and J Connectors
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
1.27 [.050] Series I, HD, FH and J Connectors
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 40
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 5571015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:557101-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 557101-5 discontinued?
Yes, 557101-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 557101-5 RoHS compliant?
No, 557101-5 is not RoHS compliant.
What is the lead time for 557101-5?
The standard lead time for 557101-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.