- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 557100-9
557100-9
TE Connectivity / AMP Brand
Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- Number of Positions = 50
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 5571009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:557100-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT