- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 557100-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
557100-5
Conn SCSI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn SCSI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- Number of Positions = 40
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 5571005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:557100-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 557100-5 discontinued?
Yes, 557100-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 557100-5?
The recommended replacement for 557100-5 is 1734099-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 557100-5 RoHS compliant?
Yes, 557100-5 is RoHS compliant.
What is the lead time for 557100-5?
The standard lead time for 557100-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.