- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5569984-1
5569984-1
TE Connectivity / AMP Brand
MJ,TE,6P,HTN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MJ,TE,6P,HTN
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 55699841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5569984-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
176 -
Type:RJ-25
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Buy all 129 in-stock or the regular minimum order quantity of 176
Stock lot only:
129
Minimum Order Quantity:
176
Order Increment:
176
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.1506
176
$1.0460
352
$1.0220
528
$1.0200
1,056
$1.0000
2,640
$0.9800
5,104
$0.9680
7,568
$0.9620
10,032 +
$0.8830
Click for Quote
Log in
to unlock special pricing