- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5569564-4
5569564-4
TE Connectivity / AMP Brand
MJ ASSY,R/A,8 POS,LED GRN&GRN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ ASSY,R/A,8 POS,LED GRN&GRN
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55695644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5569564-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$20.57
50
$20.52
100
$20.47
225
$20.41
450
$10.77
675
$7.41
900 +
$7.26
Click for Quote
Log in
to unlock special pricing