- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5569450-1
5569450-1
TE Connectivity / AMP Brand
STK MJ,8P,2X1,UNSHLD,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STK MJ,8P,2X1,UNSHLD,CAT5
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55694501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5569450-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
282
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
282
$21.47
563
$11.35
844
$7.81
1,125 +
$7.65
Click for Quote
Log in
to unlock special pricing