- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5569264-1
5569264-1
TE Connectivity / AMP Brand
Modular Connector - Modular Jack - 2 x 8 - Stacked - 8P8C - Cat5 - Through Hole Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Modular Connector - Modular Jack - 2 x 8 - Stacked - 8P8C - Cat5 - Through Hole Mount.
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 8 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords: 55692641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5569264-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:128
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$28.58
5
$27.62
10
$27.20
30
$26.55
50
$26.25
100
$25.83
250 +
$25.29
Click for Quote
Log in
to unlock special pricing