Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5569262-1

Modular Connector - Modular Jack - 2 x 4 - Stacked - 8P8C - Cat5 - Through Hole Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Modular Connector - Modular Jack - 2 x 4 - Stacked - 8P8C - Cat5 - Through Hole Mount.
Product Highlights:
  • Jack
  • Stacked Port Configuration
  • 2 x 4 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55692621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5569262-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 64
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5569262-1 RoHS compliant?
Yes, 5569262-1 is RoHS compliant.
What is the lead time for 5569262-1?
The standard lead time for 5569262-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
MOQ for out of Stock Qty:
250
Order Increment:
10
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$53.20
500
$27.17
750
$18.49
1,000 +
$18.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!