- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5569261-1
5569261-1
TE Connectivity / AMP Brand
A stacked 2x3 port, 8-position, Category 5 RJ45 connector for right-angle, through-hole PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A stacked 2x3 port, 8-position, Category 5 RJ45 connector for right-angle, through-hole PCB mounting.
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 3 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55692611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5569261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
MOQ for out of Stock Qty:
60
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$35.89
10
$30.93
25
$26.62
60
$25.48
120
$24.22
180
$24.16
240 +
$23.57
Click for Quote
Log in
to unlock special pricing