- Home ›
- All Products›
- 5569250-1
5569250-1
TE Connectivity / AMP Brand
STK MJ ASSY,8POS,2X2,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STK MJ ASSY,8POS,2X2,CAT5
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55692501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5569250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:8
-
Panel Mount Feature:Without
-
Status Indicator Type:None
-
Number of Loaded Positions:8
-
Grounding Options:PCB Ground
-
Contact Base Material:Phosphor Bronze
-
Port Configuration:Multiple Ports
-
Connector Contact Density:Standard
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Entry Location:Side
-
Connector Product Type:Connector Assembly
-
Modular Connector Style:Jack
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shield Plating Material:Tin over Nickel
-
Grounding Tab Plating Material:Tin over Copper
-
Number of PCB Ground Tabs:2
-
Contact Underplating Material:Nickel
-
Connector Profile:Low
-
Performance Category:Cat 5
-
Modular Jack & Plug Interface Type:RJ45
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
Shielded:Yes
-
Packaging Method:Tray
-
Contact Mating Area Plating Material:Gold
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Multiple Port Configuration:Stacked
-
Packaging Quantity:30
-
Housing Material:PCT Polyester
-
PCB Contact Termination Area Plating Material:Tin
-
Port Matrix Configuration:2 x 2
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Connector Height:.97 in, 24.64 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
263
$27.07
525
$14.31
788
$9.84
1,050 +
$9.64
Click for Quote
Log in
to unlock special pricing