- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 556883-1
556883-1
TE Connectivity / AMP Brand
CONT,AMPINNRGY WTB,LS PC,14-18
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT,AMPINNRGY WTB,LS PC,14-18
Product Highlights:
- Wire-to-Board Application
- Power Contact
- Terminate To Wire
- Wire Size = 14-16-18 mm² [AWG]
- Packaging Method = Loose Piece
Search Keywords: 5568831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556883-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,475
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
1000
Order Increment:
200
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
200
$0.739
400
$0.725
600
$0.723
1,000
$0.718
2,000
$0.716
3,000
$0.714
4,000 +
$0.713
Click for Quote
Log in
to unlock special pricing