- Home ›
- All Products›
- 556882-8
556882-8
TE Connectivity / AMP Brand
RCPT ASY,R/A,AMPINRGY WTB,8POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASY,R/A,AMPINRGY WTB,8POS
Product Highlights:
- AMPINNERGY Product Line
- Wire-to-Board
- Connector
- Receptacle
- PCB Mount Angle = Right Angle
Search Keywords: 5568828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556882-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):35 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention Type:Latch
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Number of Power Positions:8
-
Housing Material:Polyphenylene Sulfide (PPS)
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:100
-
Rectangular Power Connector Type:Connector Assembly
-
Housing Color:Black
-
Contact Layout:Inline
-
Contact Shape & Form:Dual Beam
-
Packaging Method:Box
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
Mating Retention:With
-
Circuit Application:Power
-
Contact Base Material:Copper Alloy
-
Number of Signal Positions:0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
UL Rating:Recognized
-
PCB Mount Orientation:Right Angle
-
Mating Alignment Type:Polarization
-
Contact Type:Tab
-
Operating Voltage:600 VAC, 600 VDC
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Centerline (Pitch):.44 in, 11.18 mm
-
PCB Thickness (Recommended):.062 – .125 in, 1.57 – 3.18 mm
-
Operating Temperature Range:0 – 105 °C, 32 – 221 °F
-
Termination Post & Tail Length:.193 in, 4.9 mm
-
Agency/Standard:CSA , UL
-
Product Length:4.48 in, 113.79 mm
-
Compatible With Discrete Wire Type:Stranded
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Product Width:.69 in, 17.53 mm
-
Connector Height:.57 in, 14.48 mm
-
Approved Standards:UL E28476
-
CSA Rating:Certified , LR 7189
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
125
$30.68
250
$16.24
375
$11.43
500 +
$11.20
Click for Quote
Log in
to unlock special pricing