- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 556882-5
556882-5
TE Connectivity / AMP Brand
RCPT ASY,R/A,AMPINRGY WTB,5POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RCPT ASY,R/A,AMPINRGY WTB,5POS
Product Highlights:
- Wire-to-Board Application
- Connector
- Receptacle
- PCB Mount Angle = Right Angle
- 5 Positions
Search Keywords: 5568825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556882-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:11.18 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:0 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
9
$23.79
25
$23.73
50
$23.66
125
$23.60
250
$12.50
375
$8.79
500 +
$8.62
Click for Quote
Log in
to unlock special pricing