Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

556882-3

RCPT ASY,R/A,AMPINRGY WTB,3POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RCPT ASY,R/A,AMPINRGY WTB,3POS
Product Highlights:
  • Wire-to-Board Application
  • Connector
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Number of Positions = 3
Search Keywords: 5568823
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 556882-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Operating Temperature: 0 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556882-3 RoHS compliant?
Yes, 556882-3 is RoHS compliant.
What is the lead time for 556882-3?
The standard lead time for 556882-3 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
On Order:
500   can ship 7/19/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
73 Weeks can ship 4/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.23
25
$9.79
50
$9.61
125
$9.39
250
$9.30
375
$9.21
500 +
$9.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!