- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 556881-6
556881-6
TE Connectivity / AMP Brand
RCPT ASY,VRT,AMPINRGY WTB,6POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASY,VRT,AMPINRGY WTB,6POS
Product Highlights:
- Wire-to-Board Application
- Connector
- Receptacle
- PCB Mount Angle = Vertical
- Number of Positions = 6
Search Keywords: 5568816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556881-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:0 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$25.96
250
$13.75
375
$9.67
500 +
$9.48
Click for Quote
Log in
to unlock special pricing