- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 556881-5
TE Connectivity / AMP Brand
556881-5
RCPT ASY,VRT,AMPINRGY WTB,5POS
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire-to-Board Application
- Connector
- Receptacle
- PCB Mount Angle = Vertical
- Number of Positions = 5
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556881-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:0 to 105 °C